text.skipToContent text.skipToNavigation

Manufacturer Part #

MOCD223R2M

SOIC8 SMT Dual Channel 30 V 2500 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2613
Product Specification Section
onsemi MOCD223R2M - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MOCD223R2M is a dual channel, phototransistor output optocoupler. It is ideally suited for high density applications that require low input current and eliminates the need for through-the-board mounting.

This device consists of two GaAs infrared emitting diodes optically coupled to two monolithic silicon phototransistor darlington detectors, in a surface mountable, small outline plastic package.

Features:

  • Dual channel optocoupler
  • Current transfer ratio minimum 500 %
  • compatible with dual wave, vapor phase and IR reflow soldering
  • High input-output isolation voltage
  • Operating temperature -40° C to +100° C

Applications:

  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits
Pricing Section
Global Stock:
290,000
USA:
290,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500+
$0.55