Manufacturer Part #
OPI110
OPI110 Series Single Channel 10 kVDC Through Hole Optically Coupled Isolator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPI110 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
03/11/2015
Details and Download
Part Status:
Active
Active
TT Electronics - Optek Technology OPI110 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 10000V |
| CTR-Min: | 12.5% |
| Operating Temp-Max: | 85°C |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Features & Applications
The OPI110 is a single channel, optically coupled isolator. This device consists of an infrared light emitting diode (LED) and a NPN silicon phototransistor sensor.
It has designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.
Features:
- 10 kV electrical isolation
- Choice of phototransistor
- Low-cost plastic housing
- Operating temperature -40° C to +85° C
Applications:
- High voltage isolation between input and output
- Electrical isolation in dirty environments
- Industrial equipment
- Medical equipment and office equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$3.15
1,000+
$3.10
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole