text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2815-1-A

Optoisolator 2500V Single Channel Surface Mount 4-SSOP 16-PIN Photocoupler

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2815-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 40V
Directional: Uni-Directional
Forward Voltage: 1.15V
Average Forward Current-Max: 50mA
Power Dissipation: 60mW
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3150
Multiple Of:
50
Total
$5,134.50
USD
Quantity
Unit Price
50
$1.72
150
$1.69
500
$1.67
1,000
$1.66
2,000+
$1.63
Product Variant Information section