Manufacturer Part #
PVI5050NSPBF
PVI-N Series 5 V 5 uA 1 Channel Photovoltaic Isolator SMT - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Tube Package Style:DIP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVI5050NSPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023 Details and Download
Part Status:
Active
Active
Infineon PVI5050NSPBF - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4000V |
| Output Voltage-Max: | 10V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The PVI5050NSPBF is a Part of PVI Series 5 V 5 µA Photovoltaic Isolator that generates an electrically isolated DC voltage upon receipt of a DC input signal. Operating temperature ranges between -40 to 85°C and is available in SMT-8 package.
The PVI Series is ideally suited for applications requiring high-current and/or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits.
Features:
- Isolated Voltage Source
- Monolithic Construction
- Up to 8μA Output
- Single or Dual Output
- Solid-State Reliability
Applications:
- Load Distribution
- Industrial Controls
- Current-to-Voltage Conversion
- Custom Solid-State Relay
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,000+
$3.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
DIP-8
Mounting Method:
Surface Mount