text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH628A-3X017T

SFH628A Series Single Channel 55V 5300Vrms SMT Phototransistor Optocoupler DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFH628A-3X017T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
3,000
$0.30
5,000+
$0.295
Product Variant Information section