text.skipToContent text.skipToNavigation

Manufacturer Part #

VOL617A-3X001T

VOL617A Series 80 V 5000 Vrms Surface Mount Phototransistor Optocoupler - LSOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay VOL617A-3X001T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 110°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$465.00
USD
Quantity
Unit Price
3,000
$0.155
6,000
$0.153
9,000
$0.152
12,000
$0.151
15,000+
$0.148
Product Variant Information section