text.skipToContent text.skipToNavigation

Manufacturer Part #

VOW3120-X017T

VOW3120 Series Single Channel 5300 Vrms 35 V Surface Mount Optocoupler

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VOW3120-X017T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 35V
Operating Temp-Max: 125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$1,627.50
USD
Quantity
Unit Price
750
$2.17
1,500+
$2.14
Product Variant Information section