text.skipToContent text.skipToNavigation

Manufacturer Part #

10462

26.5 mm Universal White Lens Holder for LUXEON Rebel Compatible Optics

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Carclo Optics 10462 - Technical Attributes
Attributes Table
Type: Holder
Shape: Circular
Color: White
Material: Polycarbonate
Accessory Used For: LED/Opto
Features & Applications
Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture. 

Carclo’s LUXEON I range of LED optics offers a selection of 20 mm and 26.5 mm optics and holders. 

10436 is a 26.5 mm White Holder for Seoul LED
Pricing Section
Global Stock:
359
USA:
359
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.25
USD
Quantity
Unit Price
125
$0.178
250
$0.176
500
$0.173
1,250
$0.17
2,500+
$0.165
Product Variant Information section