text.skipToContent text.skipToNavigation

Manufacturer Part #

4742

4740 Series Polycarbonate Clear Low Profile Lens

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 4742 - Technical Attributes
Attributes Table
Type: Lens Cap
Color: Clear
Material: Polycarbonate
Accessory Used For: LED
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$540.00
USD
Quantity
Unit Price
30
$0.60
75
$0.585
150
$0.575
400
$0.56
1,000+
$0.54
Product Variant Information section