text.skipToContent text.skipToNavigation

Manufacturer Part #

8309

Black Nylon Snap-In T-1 Led Holder 2.9 (ID )x 5.9 (OD) x 4.8 mm

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Keystone 8309 - Technical Attributes
Attributes Table
Type: Holder
Color: Black
Material: Nylon
Accessory Used For: LED
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,640
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
50
$0.365
125
$0.36
250
$0.35
750
$0.345
1,500+
$0.335
Product Variant Information section