text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS_444_CTP

CMS 444 Series 5 mm Round Panel Mount Threaded Clear Plain Lens

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
VCC CMS_444_CTP - Technical Attributes
Attributes Table
Type: Lens Cap
Shape: Circular
Color: Clear
Lens Style: Round with Convex Top
Lens Size (Diameter): 8.74mm
Lens Transparency: Clear
Material: Polycarbonate
Accessory Used For: LED
Dimension: H  10.92mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$171.00
USD
Quantity
Unit Price
100
$1.71
200
$1.69
300
$1.68
400
$1.67
500+
$1.65
Product Variant Information section