text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM 3-380

ELM 3 Series Vertical 0.38 in Self Retaining 5 mm 3 Lead PVC Black LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar ELM 3-380 - Technical Attributes
Attributes Table
Type: Mount
Color: Black
Material: PVC
Accessory Used For: LED
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$71.20
USD
Quantity
Unit Price
1,000
$0.0712
2,000
$0.0698
3,000
$0.069
4,000
$0.0684
5,000+
$0.0667
Product Variant Information section