Manufacturer Part #
LTV-357T-A
Lite-On OPTOCOUPLER, MINI-FLAT, 4 PIN, STD, PTR OUTPUT, 2.0MM, T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
LITEON LTV-357T-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTV-357T-A - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 35V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 0.17W |
| Output Type: | Phototransistor |
| CTR-Min: | 80% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.111
6,000
$0.11
9,000
$0.109
15,000
$0.108
30,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount