text.skipToContent text.skipToNavigation

Manufacturer Part #

RTN_250

RTN 250 - 8.38 x 6.35 mm Nickel Plated Retaining Spring Clip

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
VCC RTN_250 - Technical Attributes
Attributes Table
Type: Lens Cap
Shape: Circular
Color: Clear
Lens Size (Diameter): 7.62mm
Lens Transparency: Diffused
Material: Polycarbonate
Accessory Used For: LED
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
31,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$155.00
USD
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
3,000
$0.152
4,000
$0.151
5,000+
$0.148
Product Variant Information section