text.skipToContent text.skipToNavigation

Manufacturer Part #

ACSC56-41SEKWA-F01

0.56" Single Digit Height Super Bright Orange SMD 78kmcd 20mA 601nm 2.5V

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright ACSC56-41SEKWA-F01 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Orange
Common Pin Value: Cathode
No of Digits: 1
Wavelength: 610nm
Average Forward Current-Max: 30mA
Forward Voltage: 2V
Operating Temperature: -40°C to +85°C
Power Dissipation: 75mW
Dimension: L  12.4mm x W  17mm x H  3.75mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,644.00
USD
Quantity
Unit Price
400+
$1.37
Product Variant Information section