text.skipToContent text.skipToNavigation

Manufacturer Part #

LDD-A514RI

Dual Digit Seven Segment Red 0.56" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LDD-A514RI - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The LDD-A514RI is a 0.56 inch, Dual Digit Seven Segment LED Display. It has a gray face with white segments.

Features:

  • 565 nm peak wavelength
  • Common anode
  • Face color gray
  • Emitted color green
  • Operating temperature -40° C to 85° C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
50
$1.06
100
$1.05
200
$1.04
750+
$1.02
Product Variant Information section