text.skipToContent text.skipToNavigation

Manufacturer Part #

LDD-C512RI

Dual Digit Seven Segment Green 0.56" Common Cathode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LDD-C512RI - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Green
Common Pin Value: Cathode
Mounting Method: Through Hole
Features & Applications

The LDD-C512RI is a Dual Digit Seven Segment Green 0.56" Common Cathode Through Hole LED Display.

Features:

  • Standard and high brightness chips
  • Intensity grading available
  • Face and segment off colors in gray and milky white
  • Custom Sizes Available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Meter Displays

Parameters:

  • Peak forward current - 150 mA
  • Steady current - 25 mA
  • Power dissipation - 105 mW
  • Peak wavelength - 565 nm
  • Forward voltage - 2.2 to 2.8 V
  • Reverse voltage - 5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,130.00
USD
Quantity
Unit Price
20
$1.19
60
$1.17
100
$1.16
400
$1.14
600+
$1.13
Product Variant Information section