text.skipToContent text.skipToNavigation

Manufacturer Part #

LDD-SMHTA304RISITR

Dual Digit Red 0.3 " Common Anode High Temp Seven Segment LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Lumex LDD-SMHTA304RISITR - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The LDD-SMHTA304RISITR is a High Temperature Dual Digit, .30" Char Ht SMD having wavelength of 640 and Intensity 4500 mscd Red color LED Displays.

Product Features:

  • Market-Leading Temperature Range up to 105°C
  • Available in sizes from 0.28" to 4" character height
  • Available in any Standard Color
  • Compatible with Standard Drivers
  • Custom Solutions available

Applications:

  • Extreme Temperature Applications
  • Alarm/Warning Indicators
  • Communications Equipment
  • Industrial Controls
  • Life Safety Equipment
  • Security Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2400
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,744.00
USD
Quantity
Unit Price
600+
$1.56
Product Variant Information section