text.skipToContent text.skipToNavigation

Manufacturer Part #

LF-3011VK

RED 8 mm 6.3 mcd 2 V Common Cathode Single SMT LED Digit Numeric Display

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LF-3011VK - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.31in
Color: Red
Common Pin Value: Cathode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,730.00
USD
Quantity
Unit Price
1,000+
$1.73
Product Variant Information section