text.skipToContent text.skipToNavigation

Manufacturer Part #

LTD-5623AG

Dual Digit Seven Segment Green 0.56" Common Cathode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTD-5623AG - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Green
Common Pin Value: Cathode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
30
$0.67
75
$0.655
150
$0.645
300
$0.635
750+
$0.61
Product Variant Information section