Manufacturer Part #
LTL-2620HR
Red 4 Bar 8.89 x 3.81 mm 4.2 mcd 2 V Rectangular LED Light Bar
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTL-2620HR - Technical Attributes
Attributes Table
| Display Type: | Light Bar |
| Color: | Red |
| Common Pin Value: | Universal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.575
100
$0.565
250
$0.55
625
$0.54
1,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole