text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-2755Y

Single Array Yellow 8.89 x 8.89 mm Light Bar

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
LITEON LTL-2755Y - Technical Attributes
Attributes Table
Display Type: Light Bar
Digit/Alpha/Matrix Size: 0.4in
Color: Yellow
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications
The LTL-2755Y is a light bar rectangular light sources designed for a variety of applications where a large bright source of light is required.

This device utilizes yellow LED chips which are made from GaAsP on a transparent GaP substrate and has white bar.

Features:

  • Rectangular light bar
  • Large, bright, uniform light emitting areas
  • Low power requirement
  • High brightness & high contrast
  • Solid state reliability
  • Catagorized for luminous intensity

View the List of available LTL Series of LED Displays

Pricing Section
Global Stock:
2,206
USA:
2,206
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6
Multiple Of:
50
Total
$8.34
USD
Quantity
Unit Price
50
$1.39
100
$1.37
150
$1.36
250
$1.35
500+
$1.33
Product Variant Information section