Manufacturer Part #
LTS-4802BJR-H1
Single Digit Red 0.39 inch Seven Segment 0.65 mcd Common Anode LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
LITEON LTS-4802BJR-H1 - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.39in |
| Color: | Red |
| Common Pin Value: | Anode |
| No of Digits: | 1 |
| Wavelength: | 631nm |
| Average Forward Current-Max: | 25mA |
| Forward Voltage: | 2V |
| Operating Temperature: | -35°C to +105°C |
| Intensity: | 0.65mcd |
| Power Dissipation: | 70mW |
| Dimension: | L 9.7mm x W 12.9mm x H 6.1mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
72
$0.485
144
$0.475
360
$0.465
900
$0.455
1,440+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
36 per Tube
Mounting Method:
Through Hole