Manufacturer Part #
LTS-4910AHR
Single Digit Red 0.4" Seven Segment 2200 ucd Common Anode LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTS-4910AHR - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.4in |
| Color: | Red |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Features & Applications
The LTS-4910AHR is a part of LTS series single digit seven segment high efficiency red 0.4" common anode LED display.
Features:
- 0.36 inch (9.14 mm) digit height
- Continuous uniform segments
- Low power requirement
- Excellent characters appearance
- High brightness & high contrast
- Wide viewing angle
- Solid state reliability
- Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
40
$0.475
100
$0.465
200
$0.455
500
$0.445
1,250+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole