Manufacturer Part #
TDSR1050-IK
7 Segment DISPLAY 10MM RED LC, CA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Tray Package Style:DIP-10 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
Vishay TDSR1050-IK - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.39in |
| Color: | Red |
| Common Pin Value: | Anode |
| Character Size: | 1 |
| Wavelength: | 640nm |
| Average Forward Current-Max: | 10mA |
| Forward Voltage: | 1.8V |
| Operating Temperature: | -40°C to +85°C |
| Intensity: | 3600mcd |
| Power Dissipation: | 185mW |
| Package Style: | DIP-10 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
400
$0.76
800+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray
Package Style:
DIP-10
Mounting Method:
Through Hole