text.skipToContent text.skipToNavigation

Manufacturer Part #

VDMO10C0

VDMO10 Series Soft Orange 7 Segment 605 nm SMT Display 10 mm Common Cathode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDMO10C0 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Orange
Common Pin Value: Cathode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.63
USD
Quantity
Unit Price
25
$0.785
50
$0.775
125
$0.755
300
$0.74
750+
$0.71
Product Variant Information section