text.skipToContent text.skipToNavigation

Manufacturer Part #

VDMR10C0

VDMR10 Series Super Red 7 Segment 631 nm SMT Display 10 mm Common Cathode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDMR10C0 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Red
Common Pin Value: Cathode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.35
USD
Quantity
Unit Price
30
$0.745
75
$0.725
150
$0.715
300
$0.70
750+
$0.675
Product Variant Information section