Manufacturer Part #
11-22/R6G6C-A01/2T
1206 ChipLed Red/Yellow Green, 60º Typ 225/72mcd Water Clear
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Everlight 11-22/R6G6C-A01/2T - Product Specification
Everlight 11-22/R6G6C-A01/2T - Technical Attributes
Attributes Table
| Color: | Red / Green |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 225mcd/72mcd |
| Viewing Angle: | 60° |
| Dimension: | H 1.5mm x L 3mm x W 2.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0838
4,000
$0.0822
6,000
$0.0812
8,000+
$0.08
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount