text.skipToContent text.skipToNavigation

Manufacturer Part #

11-22/R8G6C-A30/2T

11-22 Series Red / Yellow-Green 2 V 639 nm / 573 nm SMT LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Everlight 11-22/R8G6C-A30/2T - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 450mcd/180mcd
Viewing Angle: 60°
Wavelength: 639nm/573nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.5mm x L  3mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$1,300.00
USD
Quantity
Unit Price
2,000
$0.0691
4,000
$0.0679
6,000
$0.0672
8,000
$0.0666
10,000+
$0.065
Product Variant Information section