text.skipToContent text.skipToNavigation

Manufacturer Part #

17-21UYC/S530-A3/4T

2 V 20 mA Yellow Rectangular Top View Colorless 0805 Package Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Everlight 17-21UYC/S530-A3/4T - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 25mA
Intensity: 62mcd
Viewing Angle: 140°
Wavelength: 591nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  2mm x W  1.25mm
Pricing Section
Global Stock:
64,000
USA:
4,000
Germany (Online Only):
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$197.20
USD
Quantity
Web Price
4,000
$0.0493
8,000
$0.048
12,000
$0.0473
16,000
$0.0468
20,000+
$0.0451
Product Variant Information section