text.skipToContent text.skipToNavigation

Manufacturer Part #

18-225A/R6GHWB013T

Red Green 1.6 x 0.8 mm (0603) 130 º 72/180 mcd 2/3.3 V Surface Mount LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Everlight 18-225A/R6GHWB013T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green
Lens Type: Tinted / Diffused
Forward Voltage: 2V/3.3V
Forward (Drive) Current: 10mA
Intensity: 72mcd/180mcd
Viewing Angle: 130°
Wavelength: 632nm/518nm
Rated Power: 60*95mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.5mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
$Features & Applications
The 18-225A/R6GHWB013T is a Bi-Colour Red Green SMT LED.

The 18-225A SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. ․Besides, lightweight makes them ideal for miniature applications. etc.

Features:

  • Package in 8mm tape on 7〞diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain with in RoHS complaint version

Applications:

  • Backlighting in dashboard and switch
  • Telecommunication: indicator and backlighting in telephone and fax
  • Flat backlight for LCD, switch and symbol
  • General use
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Web Price
3,000
$0.15
6,000
$0.147
9,000
$0.145
12,000
$0.144
15,000+
$0.14
Product Variant Information section