text.skipToContent text.skipToNavigation

Manufacturer Part #

19-213/R7C-AQ1R2/5T

LED SMD 0603 red 72180mcd 1.6x0.8x0.6mm 120 1.72.4V 20mA

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Everlight 19-213/R7C-AQ1R2/5T - Technical Attributes
Attributes Table
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 25mA
Intensity: 180mcd
Viewing Angle: 120°
Wavelength: 639nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$176.50
USD
Quantity
Unit Price
5,000
$0.0353
10,000
$0.0346
15,000
$0.0343
20,000+
$0.0338
Product Variant Information section