text.skipToContent text.skipToNavigation

Manufacturer Part #

19-217/R6C-P1Q2/6T

19-217 Series Red 2 V 624 nm 112 mcd 20 mA SMT LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Everlight 19-217/R6C-P1Q2/6T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Viewing Angle: 120°
Wavelength: 624nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$221.40
USD
Quantity
Unit Price
6,000
$0.0369
12,000
$0.0362
18,000+
$0.0356
Product Variant Information section