text.skipToContent text.skipToNavigation

Manufacturer Part #

2191L5-6V

2191L Series Green Ø 9.6 mm 6 V Non Relampable LED Indicator Light

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
VCC 2191L5-6V - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward Voltage: 6V
Dimension (Inch): H  1.65in x D  0.38in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$2,320.00
USD
Quantity
Unit Price
100+
$4.64
Product Variant Information section