text.skipToContent text.skipToNavigation

Manufacturer Part #

249-7868-3331-504F

249 Series Red 55 mcd 5 V 20 mA LED Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 249-7868-3331-504F - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 5V
Forward (Drive) Current: 20mA
Intensity: 55mcd
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
119
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$827.05
USD
Quantity
Unit Price
4
$7.20
10
$7.13
25
$7.07
40
$7.04
100+
$6.95
Product Variant Information section