text.skipToContent text.skipToNavigation

Manufacturer Part #

264-7SUGC/S400-A5

3 mm (T1) LED GREEN

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 264-7SUGC/S400-A5 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.4V
Forward (Drive) Current: 20mA
Intensity: 2000mcd
Viewing Angle: 30°
Dimension: H  4.5mm x D  3.15mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
17000
Multiple Of:
1000
Total
$5,355.00
USD
Quantity
Unit Price
1,000
$0.325
2,000+
$0.315
Product Variant Information section