text.skipToContent text.skipToNavigation

Manufacturer Part #

507-4857-3332-500F

507 Series Green 8.38 mm 50 mcd 5 V Cylindrical LED Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 507-4857-3332-500F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 5V
Forward (Drive) Current: 20mA
Intensity: 50mcd
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
135
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,004.40
USD
Quantity
Unit Price
3
$7.73
10
$7.64
20
$7.59
40
$7.54
75+
$7.44
Product Variant Information section