text.skipToContent text.skipToNavigation

Manufacturer Part #

5102H5-5V

5102H Series Green 50° 10 mcd 5 V Snap Fit Panel Mount LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 5102H5-5V - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 5V
Forward (Drive) Current: 15mA
Intensity: 10mcd
Viewing Angle: 50°
Dimension (Inch): H  0.75in x D  0.28in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$525.00
USD
Quantity
Unit Price
10
$1.86
25
$1.84
50
$1.82
150
$1.79
300+
$1.75
Product Variant Information section