text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9325F

521 Series Yellow 3 mm 60° 1.6 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 521-9325F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 60°
Dimension: H  4.4mm x D  3mm
Mounting Method: Through Hole
Features & Applications

The 521-9325F is a 3 mm Ø single yellow color LED with diffused lens.

Product Specifications:

  • Series: 521
  • Configuration: 3 mm Lens
  • Description: Discrete LED Lamp
  • Sizes: 3 mm
  • Lamp Type: Single Color
  • Lens Color: Diffused
  • Forward Current mA: 30 mA
  • Forward Current: Pulsed 60 mA
  • Derating from: 50° @ .25mA/°C
  • Solder Temperature: 260° for 5 sec
  • Operating Temperature: -40~+100
  • Storage Temperature: -55~+100
  • LED Type: Standard Efficiency
  • Color: yellow
  • Luminous Intensity: Min2.3
  • Luminous Intensity Typical:5
  • Power Dissipation Max: 75 mW 
  • Wavelength: 587nm

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1600
Multiple Of:
100
Total
$752.00
USD
Quantity
Unit Price
40
$0.52
100
$0.505
200
$0.50
400
$0.49
1,000+
$0.47
Product Variant Information section