text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9462F

521 Series Red Green Ø 5mm 90/40 mcd 40/30 mA LED Lamp Through Hole

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 521-9462F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 1.8V/2.1V
Forward (Drive) Current: 20mA
Intensity: 90mcd/40mcd
Viewing Angle: 60°
Wavelength: 660nm/565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.64mm x D  5mm
Mounting Method: Through Hole
Features & Applications

The 521-9462F is a 5 mm Ø BI-color LED with Non tinted diffused lens.

Product Specifications:

  • Series: 521
  • Configuration: 5 mm Lens
  • Description: Discrete LED Lamp
  • Sizes: 5 mm
  • Lamp Type: Bi- Color
  • Lens Color: Non-tinted Diffused
  • Solder Temperature: 260° for 5 sec
  • Operating Temperature: -55~+100
  • Storage Temperature: -55~+100
  • Luminous Intensity: Min 29
  • Luminous Intensity Typical:90
  • Power Dissipation Max: 100 mW

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1100
Multiple Of:
100
Total
$737.00
USD
Quantity
Unit Price
30
$0.735
75
$0.72
150
$0.71
300
$0.695
750+
$0.67
Product Variant Information section