text.skipToContent text.skipToNavigation

Manufacturer Part #

550-1107F

550 Series Red Ø 5 mm 4.2 mcd Diffused 5 V Through Hole LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-1107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 5V
Forward (Drive) Current: 7mA
Intensity: 4.2mcd
Rated Power: 24mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  6.1mm x L  12.45mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1600
Multiple Of:
100
Total
$736.00
USD
Quantity
Unit Price
100
$0.49
200
$0.485
400
$0.475
1,500+
$0.46
Product Variant Information section