text.skipToContent text.skipToNavigation

Manufacturer Part #

550-5707F

550 Series Yellow 24 ° Clear 2.2 V Ø5 mm Through Hole Right Angle LED

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 24°
Dimension: H  13.85mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$495.00
USD
Quantity
Web Price
100
$0.655
300
$0.56
500
$0.55
2,000
$0.53
3,000+
$0.525
Product Variant Information section