text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0211F

551 Series Green Ø 3 mm 45° 16 mcd Diffused Single Circuit Board Indicator LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Dialight 551-0211F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 16mcd
Viewing Angle: 45°
Dimension: H  6.6mm x L  12.14mm x W  3.96mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1800
Multiple Of:
100
Total
$729.00
USD
Quantity
Unit Price
50
$0.445
125
$0.435
250
$0.43
500
$0.425
1,250+
$0.405
Product Variant Information section