text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0181F

LED CBI 3MM BI-LVL BLUE/RED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0181F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Blue / Red
Forward Voltage: 3.5V/2V
Forward (Drive) Current: 10mA
Intensity: 16mcd/8.7mcd
Viewing Angle: 100°/60°
Wavelength: 428nm/650nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  9.65mm x L  4.32mm x W  10.75mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$753.00
USD
Quantity
Unit Price
50
$2.60
100
$2.57
150
$2.56
200
$2.55
250+
$2.51
Product Variant Information section