text.skipToContent text.skipToNavigation

Manufacturer Part #

555-3401F

555 Series Yellow 2 mm 40° 2 mcd Diffused 20 mA 2.2 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 555-3401F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 2mcd
Viewing Angle: 40°
Dimension: H  7.49mm x L  7.62mm x W  2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$728.00
USD
Quantity
Unit Price
20
$1.10
40
$1.09
100
$1.08
250
$1.07
500+
$1.04
Product Variant Information section