text.skipToContent text.skipToNavigation

Manufacturer Part #

555-5007F

555 Series Red 40° Clear 0.9 mcd 5 V 2 mm Quad LED CBI® Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 555-5007F - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 5V
Forward (Drive) Current: 3mA
Intensity: 0.9mcd
Viewing Angle: 40°
Dimension: H  6.35mm x L  10.29mm x W  7.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$778.00
USD
Quantity
Unit Price
100+
$3.89
Product Variant Information section