text.skipToContent text.skipToNavigation

Manufacturer Part #

556-3707-304F

556 Series Yellow 25.4 mm 125 V 10 mA Dome Lens Panel Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 556-3707-304F - Technical Attributes
Attributes Table
Color: Yellow
Forward Voltage: 125V
Forward (Drive) Current: 10mA
Dimension: H  38.1mm x D  28.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
22
Multiple Of:
1
Total
$784.08
USD
Quantity
Unit Price
1
$37.42
3
$36.84
5
$36.57
10
$36.21
20+
$35.64
Product Variant Information section