Manufacturer Part #
559-1101-803F
559 Series Ø 5 mm Red Diffused 50° 2.3 mcd Snap-In Panel Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 559-1101-803F - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 1.7V |
| Forward (Drive) Current: | 2mA |
| Intensity: | 2.3mcd |
| Viewing Angle: | 50° |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$3.04
200+
$2.98
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount