text.skipToContent text.skipToNavigation

Manufacturer Part #

559-3001-007F

559 Series Red Green 60º 1.8/2.1 mcd Diffused LED Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-3001-007F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 1.8V/2.1V
Forward (Drive) Current: 20mA
Intensity: 90mcd/40mcd
Viewing Angle: 60°
Mounting Method: Panel Mount
Features & Applications

The 559-3001-007F is a part of 559 series Red Green Color 5 mm 80 ° 1.8/2.1 mcd Diffused Panel Mount LED Indicator. It has an Operating Temperature ranging between -55 °C to +100 °C.

Product Features:

  • Red/ Green Color
  • 660/565 nm nm Peak Wavelength
  • Available with a variety of LEDs
  • Designed for quick positive insertions in panels
  • Front panel mounting
  • Uniform illumination
  • Snap-in mounting requires no additional hardware
  • IC compatible
  • Housing meets UL94V-0
  • High reliability - 100,000 hour life
  • Black housing enhances LED contrast
  • traight terminals suitable for wire-wrapping

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$852.00
USD
Quantity
Unit Price
15
$1.50
30
$1.48
75
$1.46
150
$1.45
300+
$1.42
Product Variant Information section