text.skipToContent text.skipToNavigation

Manufacturer Part #

561-2101-060F

561 Series Red 5 mm 60º 7 mcd Diffused 10 mA 2.2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Dialight 561-2101-060F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2.2V
Forward (Drive) Current: 10mA
Intensity: 7mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 135mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  15.2mm x D  5mm
Mounting Method: Through Hole
Features & Applications

The 561-2101-060F is a part of 561 series Red Color 5 mm 60 º with 0.60 stand-off housing Through-hole LED. It has an Operating Temperature -55 °C to +100 °C.

Product Features:

  • Red Color
  • 635 nm Peak Wavelength
  • 7 mcd Intensity
  • High Efficiency
  • Multiple CBIs form horizontal LED arrays on 7.24mm (0.285”) center-lines.
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 29%(all sizes)

 

 

Pricing Section
Global Stock:
0
USA:
0
8,475
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1725
Multiple Of:
25
Total
$690.00
USD
Quantity
Unit Price
50
$0.44
100
$0.43
375
$0.42
625
$0.415
1,250+
$0.40
Product Variant Information section